

LM2588T-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-39739-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2588T-3.3/NOPB |
Description | IC REG BST FLYBACK 3.3V TO220-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 3.3V 1 Output 5A (Switch) TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2588T-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 6,60815 € | 892,10 € |
| Unit Price without VAT: | 6,60815 € |
|---|---|
| Unit Price with VAT: | 7,73154 € |

