Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25085QMYE/NOPB

DigiKey Part Number
296-LM25085QMYE/NOPBTR-ND - Tape & Reel (TR)
296-LM25085QMYE/NOPBCT-ND - Cut Tape (CT)
296-LM25085QMYE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25085QMYE/NOPB
Description
IC REG CTRLR BUCK 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM25085QMYE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 42V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.089
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,80600 €18,06 €
251,65200 €41,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,40324 €350,81 €
5001,35480 €677,40 €
7501,33056 €997,92 €
1.2501,30369 €1.629,61 €
1.7501,28798 €2.253,96 €
2.5001,27288 €3.182,20 €
6.2501,24036 €7.752,25 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,83140 €