
LM25085MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-43293-2-ND - Tape & Reel (TR) 296-43293-1-ND - Cut Tape (CT) 296-43293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25085MMX/NOPB |
Description | IC REG CTRLR BUCK 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25085MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34200 € | 13,42 € |
| 25 | 1,22320 € | 30,58 € |
| 100 | 1,09260 € | 109,26 € |
| 250 | 1,03052 € | 257,63 € |
| 500 | 0,99306 € | 496,53 € |
| 1.000 | 0,96223 € | 962,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,91968 € | 3.218,88 € |
| 7.000 | 0,90184 € | 6.312,88 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |

