Similar
Similar
Similar

LM239DE4 | |
|---|---|
DigiKey Part Number | LM239DE4-ND |
Manufacturer | |
Manufacturer Product Number | LM239DE4 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM239DE4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM239DR | Texas Instruments | 4.672 | 296-14590-1-ND | 1,08000 € | MFR Recommended |
| LM339MX/NOPB | Texas Instruments | 0 | LM339MX/NOPBCT-ND | 3,57000 € | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4.233 | BA2901SF-E2CT-ND | 2,85000 € | Similar |
| LM139ADT | STMicroelectronics | 5.586 | 497-6986-1-ND | 4,49000 € | Similar |
| LM139DT | STMicroelectronics | 6.580 | 497-6987-1-ND | 5,48000 € | Similar |





