

LM22676QTJE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22676QTJE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22676QTJE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22676QTJE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22676QTJE-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22676QTJE-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package TO-263-7 Thin |
Voltage - Input (Max) 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,41100 € | 44,11 € |
| 25 | 4,08000 € | 102,00 € |
| 100 | 3,71620 € | 371,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,43944 € | 859,86 € |
| 500 | 3,33790 € | 1.668,95 € |
| 750 | 3,28704 € | 2.465,28 € |
| 1.250 | 3,23070 € | 4.038,38 € |
| 1.750 | 3,19777 € | 5.596,10 € |
| 2.500 | 3,16608 € | 7.915,20 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,71580 € |

