LM22673QMR-ADJ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.139
Unit Price: 5,56000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,35267 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.922
Unit Price: 5,24000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 864
Unit Price: 4,97000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 208
Unit Price: 5,64000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LM22673QMR-ADJ/NOPB

DigiKey Part Number
LM22673QMR-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM22673QMR-ADJ/NOPB
Description
IC REG BUCK ADJ 3A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM22673QMR-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2853,66270 €1.043,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,66270 €
Unit Price with VAT:4,28536 €