
LF256H | |
|---|---|
DigiKey Part Number | LF256H-ND |
Manufacturer | |
Manufacturer Product Number | LF256H |
Description | IC OPAMP JFET 1 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LF256H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,63066 € | 9.315,33 € |
| Unit Price without VAT: | 18,63066 € |
|---|---|
| Unit Price with VAT: | 21,79787 € |

