
LM10502TLX/NOPB | |
|---|---|
DigiKey Part Number | LM10502TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM10502TLX/NOPB |
Description | IC BUCK REG ADJ 1A 25DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Drives (SSD) PMIC 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM10502TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Solid State Drives (SSD) | |
Current - Supply | 60µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17359 € | 3.520,77 € |
| 6.000 | 1,15095 € | 6.905,70 € |
| Unit Price without VAT: | 1,17359 € |
|---|---|
| Unit Price with VAT: | 1,37310 € |

