Image for IWR2944ABGALTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWR2944ABGALTR

DigiKey Part Number
296-IWR2944ABGALTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IWR2944ABGALTR
Description
Industrial, 76-GHz to 81-GHz hig
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU RADAR 76GHz ~ 81GHz 266-TFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
RADAR
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
37.5Mbps
Power - Output
13.5dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
GPIO, I2C, JTAG, PWM, SPI, UART
Voltage - Supply
1.71V ~ 1.89V, 3.135V ~ 3.465V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
266-TFBGA, FCBGA
Supplier Device Package
266-FCBGA (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00028,89168 €28.891,68 €
Manufacturers Standard Package
Unit Price without VAT:28,89168 €
Unit Price with VAT:33,80327 €