New Product
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM8117DFSRQ1

DigiKey Part Number
296-ISOM8117DFSRQ1TR-ND - Tape & Reel (TR)
296-ISOM8117DFSRQ1CT-ND - Cut Tape (CT)
296-ISOM8117DFSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOM8117DFSRQ1
Description
OPTOISO 5KV 1CH TRANS 4-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISOM8117DFSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 2mA
Current Transfer Ratio (Max)
450% @ 2mA
Turn On / Turn Off Time (Typ)
6.2µs, 3.1µs
Rise / Fall Time (Typ)
-
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,23800 €12,38 €
1000,94510 €94,51 €
5000,81556 €407,78 €
1.0000,77329 €773,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,73748 €1.474,96 €
4.0000,70716 €2.828,64 €
6.0000,69165 €4.149,90 €
10.0000,67415 €6.741,50 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,02410 €