
LMG3410R150RWHR | |
|---|---|
DigiKey Part Number | 296-LMG3410R150RWHRTR-ND - Tape & Reel (TR) 296-LMG3410R150RWHRCT-ND - Cut Tape (CT) 296-LMG3410R150RWHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3410R150RWHR |
Description | SMART 150MOHM GAN FET WITH DRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 32-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LMG3410R150RWHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic, PWM | |
Voltage - Load | 480V (Max) | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 18V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Bootstrap Circuit, 5V Regulated Output | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (8x8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,12700 € | 61,27 € |
| 25 | 5,68960 € | 142,24 € |
| 100 | 5,20890 € | 520,89 € |
| 250 | 4,97976 € | 1.244,94 € |
| 500 | 4,84164 € | 2.420,82 € |
| 1.000 | 4,72793 € | 4.727,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,63437 € | 9.268,74 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,20790 € |

