
ISO7740QDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7740QDBQRQ1TR-ND - Tape & Reel (TR) 296-ISO7740QDBQRQ1CT-ND - Cut Tape (CT) 296-ISO7740QDBQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7740QDBQRQ1 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Series | Pulse Width Distortion (Max) 5.9ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation 3000Vrms | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7740DBQ | Texas Instruments | 1.620 | 296-47505-ND | 3,30000 € | Parametric Equivalent |
| ISO7740DBQR | Texas Instruments | 383 | 296-48138-1-ND | 2,29000 € | Parametric Equivalent |
| ISO7740FDBQR | Texas Instruments | 1.194 | 296-48139-1-ND | 2,29000 € | Parametric Equivalent |
| ISO7740QDBQQ1 | Texas Instruments | 178 | ISO7740QDBQQ1-ND | 3,42000 € | Parametric Equivalent |
| SI8040AA-B-IU | Skyworks Solutions Inc. | 1.120 | 336-5446-ND | 3,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,86800 € | 18,68 € |
| 25 | 1,70960 € | 42,74 € |
| 100 | 1,53580 € | 153,58 € |
| 250 | 1,45284 € | 363,21 € |
| 500 | 1,42518 € | 712,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,31828 € | 3.295,70 € |
| 5.000 | 1,29211 € | 6.460,55 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,92500 € |


