


LM43602AQPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-46640-2-ND - Tape & Reel (TR) 296-46640-1-ND - Cut Tape (CT) 296-46640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43602AQPWPTQ1 |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43602AQPWPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,18000 € | 41,80 € |
| 25 | 3,86440 € | 96,61 € |
| 100 | 3,51770 € | 351,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,35240 € | 838,10 € |
| 500 | 3,25276 € | 1.626,38 € |
| 750 | 3,20285 € | 2.402,14 € |
| 1.250 | 3,14758 € | 3.934,47 € |
| 1.750 | 3,11526 € | 5.451,70 € |
| 2.500 | 3,08418 € | 7.710,45 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,36480 € |

