Similar
Similar
Similar
Similar
Similar

ISO7240CFQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-27884-2-ND - Tape & Reel (TR) 296-27884-1-ND - Cut Tape (CT) 296-27884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7240CFQDWRQ1 |
Description | DGTL ISOLTR 4KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4000Vpk 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7240CFQDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 45ns, 45ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Capacitive Coupling | Voltage - Supply 3.15V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 4/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8645BB-B-ISR | Skyworks Solutions Inc. | 0 | SI8645BB-B-ISR-ND | 1,97636 € | Similar |
| SI8645BD-B-ISR | Skyworks Solutions Inc. | 0 | SI8645BD-B-ISR-ND | 2,21195 € | Similar |
| SI8645BT-IS | Skyworks Solutions Inc. | 0 | 336-3430-5-ND | 2,45522 € | Similar |
| SI8645BT-ISR | Skyworks Solutions Inc. | 0 | SI8645BT-ISR-ND | 2,06782 € | Similar |
| SI8645ET-IS | Skyworks Solutions Inc. | 33 | 336-3431-5-ND | 3,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,79165 € | 11.583,30 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,52790 € |


