
ISO6720QDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6720QDWVRQ1TR-ND - Tape & Reel (TR) 296-ISO6720QDWVRQ1CT-ND - Cut Tape (CT) 296-ISO6720QDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6720QDWVRQ1 |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6720QDWVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35700 € | 13,57 € |
| 25 | 1,23760 € | 30,94 € |
| 100 | 1,10600 € | 110,60 € |
| 250 | 1,04320 € | 260,80 € |
| 500 | 1,00534 € | 502,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97419 € | 974,19 € |
| 2.000 | 0,94856 € | 1.897,12 € |
| 3.000 | 0,93572 € | 2.807,16 € |
| 5.000 | 0,92150 € | 4.607,50 € |
| 7.000 | 0,91319 € | 6.392,33 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |










