
ISO6520FDR | |
|---|---|
DigiKey Part Number | 296-ISO6520FDRTR-ND - Tape & Reel (TR) 296-ISO6520FDRCT-ND - Cut Tape (CT) 296-ISO6520FDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6520FDR |
Description | DGTL ISO 0.707KV 2CH CAN 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 707Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Part Status Active | Pulse Width Distortion (Max) 7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Type CAN, RS232, RS485, SPI | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation 707Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6520DR | Texas Instruments | 2.642 | 296-ISO6520DRCT-ND | 1,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92600 € | 9,26 € |
| 25 | 0,84040 € | 21,01 € |
| 100 | 0,74580 € | 74,58 € |
| 250 | 0,70060 € | 175,15 € |
| 500 | 0,67338 € | 336,69 € |
| 1.000 | 0,66578 € | 665,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62329 € | 1.869,87 € |
| 6.000 | 0,60974 € | 3.658,44 € |
| 9.000 | 0,60295 € | 5.426,55 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |



