
INA321E/2K5 | |
|---|---|
DigiKey Part Number | 296-14586-2-ND - Tape & Reel (TR) 296-14586-1-ND - Cut Tape (CT) 296-14586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA321E/2K5 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA321E/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 500 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67800 € | 26,78 € |
| 25 | 2,46320 € | 61,58 € |
| 100 | 2,22630 € | 222,63 € |
| 250 | 2,11344 € | 528,36 € |
| 500 | 2,04538 € | 1.022,69 € |
| 1.000 | 1,98941 € | 1.989,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,93031 € | 4.825,77 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,14180 € |


