
INA310A5QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA310A5QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA310A5QDGKRQ1CT-ND - Cut Tape (CT) 296-INA310A5QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA310A5QDGKRQ1 |
Description | AEC-Q100-4-V TO 110-V1.3-MHZ ULT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA310A5QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 900 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 3,06700 € | 30,67 € |
| 25 | 2,90000 € | 72,50 € |
| 100 | 2,51320 € | 251,32 € |
| 250 | 2,38436 € | 596,09 € |
| 500 | 2,13946 € | 1.069,73 € |
| 1.000 | 1,80437 € | 1.804,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,71415 € | 4.285,38 € |
| 5.000 | 1,64971 € | 8.248,55 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,00140 € |

