BQ26221PWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 308.752
Unit Price: 5,06039 €
Datasheet
Battery Battery Monitor IC Lithium Ion 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ26221PWR

DigiKey Part Number
296-17161-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ26221PWR
Description
IC BATT MON LI-ION 1CELL 8TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ26221PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
HDQ
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 53.731 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

53.731In Stock
Ships from Rochester Electronics, LLC