
INA190A5IRSWR | |
|---|---|
DigiKey Part Number | 296-51133-2-ND - Tape & Reel (TR) 296-51133-1-ND - Cut Tape (CT) 296-51133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A5IRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA190A5IRSWR Models |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 2 µV |
Series | Current - Supply 40µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-UFQFN |
Slew Rate 0.25V/µs | Supplier Device Package 10-UQFN (1.8x1.4) |
Gain Bandwidth Product 27 kHz | Base Product Number |
-3db Bandwidth 27 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78000 € | 17,80 € |
| 25 | 1,62760 € | 40,69 € |
| 100 | 1,46100 € | 146,10 € |
| 250 | 1,38148 € | 345,37 € |
| 500 | 1,35236 € | 676,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,24533 € | 3.735,99 € |
| 6.000 | 1,22149 € | 7.328,94 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,79630 € |


