
INA159AMDGKTEP | |
|---|---|
DigiKey Part Number | 296-INA159AMDGKTEPTR-ND - Tape & Reel (TR) 296-INA159AMDGKTEPCT-ND - Cut Tape (CT) 296-INA159AMDGKTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA159AMDGKTEP |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA159AMDGKTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
-3db Bandwidth | 1.5 MHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 7,70100 € | 77,01 € |
| 25 | 7,17000 € | 179,25 € |
| 100 | 6,58640 € | 658,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,30824 € | 1.577,06 € |
| 500 | 6,14056 € | 3.070,28 € |
| 750 | 6,05659 € | 4.542,44 € |
| 1.250 | 5,96355 € | 7.454,44 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,48940 € |

