
INA125UA/2K5 | |
|---|---|
DigiKey Part Number | 296-50343-2-ND - Tape & Reel (TR) 296-50343-1-ND - Cut Tape (CT) 296-50343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA125UA/2K5 |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA125UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 460µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,01100 € | 40,11 € |
| 25 | 3,70640 € | 92,66 € |
| 100 | 3,37170 € | 337,17 € |
| 250 | 3,21212 € | 803,03 € |
| 500 | 3,11596 € | 1.557,98 € |
| 1.000 | 3,03678 € | 3.036,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,95321 € | 7.383,02 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,11910 € |

