
HDC3020EVM | |
|---|---|
DigiKey Part Number | 296-HDC3020EVM-ND |
Manufacturer | |
Manufacturer Product Number | HDC3020EVM |
Description | EVAL BOARD FOR HDC3020 |
Customer Reference | |
Detailed Description | HDC3020 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -40 ~ 125°C, 0 ~ 100% RH | |
Interface | I2C | |
Sensitivity | ±0.1°C, ±1.5% | |
Voltage - Supply | 1.62V ~ 5.5V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | HDC3020 | |
Note | - |







