


GD65232DWR | |
|---|---|
DigiKey Part Number | 296-GD65232DWRTR-ND - Tape & Reel (TR) 296-GD65232DWRCT-ND - Cut Tape (CT) 296-GD65232DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD65232DWR |
Description | IC TRANSCEIVER FULL 3/5 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | GD65232DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 5V, ±7.5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38672 € | 773,44 € |
| 4.000 | 0,37662 € | 1.506,48 € |
| 6.000 | 0,37156 € | 2.229,36 € |
| 10.000 | 0,36595 € | 3.659,50 € |
| 14.000 | 0,36268 € | 5.077,52 € |
| 20.000 | 0,35953 € | 7.190,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,52480 € | 13,12 € |
| 100 | 0,46210 € | 46,21 € |
| 250 | 0,43204 € | 108,01 € |
| 500 | 0,41390 € | 206,95 € |
| 1.000 | 0,39899 € | 398,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,33480 € | 8,37 € |
| 100 | 0,29240 € | 29,24 € |
| 250 | 0,27200 € | 68,00 € |
| 500 | 0,25974 € | 129,87 € |
| 1.000 | 0,24963 € | 249,63 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

