Shift 1 Element 8 Bit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC164PWR

DigiKey Part Number
296-SN74AHC164PWRTR-ND - Tape & Reel (TR)
296-SN74AHC164PWRCT-ND - Cut Tape (CT)
296-SN74AHC164PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC164PWR
Description
IC PUSH-PULL 8BIT 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC164PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,28300 €2,83 €
250,25280 €6,32 €
1000,21940 €21,94 €
2500,20340 €50,85 €
5000,19378 €96,89 €
1.0000,18697 €186,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17610 €528,30 €
6.0000,17132 €1.027,92 €
9.0000,16893 €1.520,37 €
15.0000,16627 €2.494,05 €
21.0000,16472 €3.459,12 €
30.0000,16323 €4.896,90 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €