


LM1084ISX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-35390-2-ND - Tape & Reel (TR) 296-35390-1-ND - Cut Tape (CT) 296-35390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1084ISX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1084ISX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,07100 € | 20,71 € |
| 25 | 1,89800 € | 47,45 € |
| 100 | 1,70860 € | 170,86 € |
| 250 | 1,61816 € | 404,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56368 € | 781,84 € |
| 1.000 | 1,51881 € | 1.518,81 € |
| 1.500 | 1,49635 € | 2.244,53 € |
| 2.500 | 1,47145 € | 3.678,62 € |
| 3.500 | 1,45690 € | 5.099,15 € |
| 5.000 | 1,44291 € | 7.214,55 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,22920 € |










