Buffer, Multiplexer 1 x 1:4 Channel 250Mbps 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS91M124TMA/NOPB

DigiKey Part Number
296-39728-5-ND
Manufacturer
Manufacturer Product Number
DS91M124TMA/NOPB
Description
IC MULTIPLEXER LVDS 1CH 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:4 Channel 250Mbps 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS91M124TMA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, Multiplexer
Applications
LVDS
Input
LVTTL, LVCMOS
Output
MLVDS
Data Rate (Max)
250Mbps
Number of Channels
1 x 1:4
Delay Time
3.9ns
Signal Conditioning
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
65mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2403,54067 €849,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,54067 €
Unit Price with VAT:4,14258 €