Similar

LM10506TME-A/NOPB | |
|---|---|
DigiKey Part Number | 296-39601-2-ND - Tape & Reel (TR) 296-39601-1-ND - Cut Tape (CT) 296-39601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM10506TME-A/NOPB |
Description | IC BUCK PMU TRPL 34DSBGA |
Customer Reference | |
Detailed Description | Solid State Drives (SSD) PMIC 34-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM10506TME-A/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Solid State Drives (SSD) | |
Current - Supply | 100µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-WFBGA, DSBGA | |
Supplier Device Package | 34-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,43600 € | 34,36 € |
| 25 | 3,16920 € | 79,23 € |
| 100 | 2,87600 € | 287,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,73628 € | 684,07 € |
| 500 | 2,65204 € | 1.326,02 € |
| 750 | 2,60984 € | 1.957,38 € |
| 1.250 | 2,56310 € | 3.203,88 € |
| 1.750 | 2,53578 € | 4.437,61 € |
| 2.500 | 2,50951 € | 6.273,78 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,26500 € |


