
DS90CR483VJD | |
|---|---|
DigiKey Part Number | DS90CR483VJD-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR483VJD |
Description | IC SERIALIZER 48BIT 100TQFP |
Customer Reference | |
Detailed Description | 5.38Gbps Serializer 48 Input 8 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR483VJD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 5.38Gbps | |
Input Type | CMOS/TTL | |
Output Type | LVDS | |
Number of Inputs | 48 | |
Number of Outputs | 8 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |

