Interface 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CF364MTD/NOPB

DigiKey Part Number
DS90CF364MTD/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90CF364MTD/NOPB
Description
IC INTERFACE SPECIALIZED 48TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90CF364MTD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
-
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,51000 €5,51 €
104,23600 €42,36 €
383,79605 €144,25 €
1143,53930 €403,48 €
2663,38887 €901,44 €
5323,28983 €1.750,19 €
1.0263,21221 €3.295,73 €
2.5083,12716 €7.842,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,51000 €
Unit Price with VAT:6,44670 €