0/10 Receiver FPD-Link, LVDS 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C3202VS/NOPB

DigiKey Part Number
DS90C3202VS/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90C3202VS/NOPB
Description
IC TRANSCEIVER 0/10 128TQFP
Customer Reference
Detailed Description
0/10 Receiver FPD-Link, LVDS 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DS90C3202VS/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Receiver
Protocol
FPD-Link, LVDS
Number of Drivers/Receivers
0/10
Duplex
-
Data Rate
945Mbps
Voltage - Supply
3.15V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
128-TQFP
Supplier Device Package
128-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.