
DS14C89AMX/NOPB | |
|---|---|
DigiKey Part Number | DS14C89AMX/NOPBTR-ND - Tape & Reel (TR) DS14C89AMX/NOPBCT-ND - Cut Tape (CT) DS14C89AMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS14C89AMX/NOPB |
Description | IC TRANSCEIVER 0/4 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS14C89AMX/NOPB Models |
Category | Receiver Hysteresis 1 V |
Manufacturer Texas Instruments | Voltage - Supply 5V, 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol RS232 | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1489ECSD+ | Analog Devices Inc./Maxim Integrated | 346 | MAX1489ECSD+-ND | 3,94000 € | Similar |
| MAX1489ECSD+T | Analog Devices Inc./Maxim Integrated | 1.079 | MAX1489ECSD+TCT-ND | 3,94000 € | Similar |
| MAX1489EESD+ | Analog Devices Inc./Maxim Integrated | 340 | MAX1489EESD+-ND | 3,92000 € | Similar |
| MAX1489EESD+T | Analog Devices Inc./Maxim Integrated | 1.866 | 175-MAX1489EESD+TCT-ND | 3,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94600 € | 19,46 € |
| 25 | 1,78280 € | 44,57 € |
| 100 | 1,60240 € | 160,24 € |
| 250 | 1,51644 € | 379,11 € |
| 500 | 1,49020 € | 745,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37704 € | 3.442,60 € |
| 5.000 | 1,34991 € | 6.749,55 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,04200 € |


