Direct
Similar
Similar
Direct
Similar

DS14C241WM/NOPB | |
|---|---|
DigiKey Part Number | DS14C241WM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS14C241WM/NOPB |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
EDA/CAD Models | DS14C241WM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |



