
DS90LV047ATM | |
|---|---|
DigiKey Part Number | DS90LV047ATM-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV047ATM |
Description | IC LINE DRIVER 4/0 CMOS 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV047ATM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,02000 € | 30,20 € |
| 48 | 2,64479 € | 126,95 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,65660 € |


