
DS10BR254TSQ/NOPB | |
|---|---|
DigiKey Part Number | DS10BR254TSQ/NOPBTR-ND - Tape & Reel (TR) DS10BR254TSQ/NOPBCT-ND - Cut Tape (CT) DS10BR254TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS10BR254TSQ/NOPB |
Description | IC MULTIPLEXER LVDS 1CH 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 2:4 Channel 1.5Gbps 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS10BR254TSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 1.5Gbps | |
Number of Channels | 1 x 2:4 | |
Delay Time | 440ps | |
Signal Conditioning | - | |
Capacitance - Input | 1.7 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 113mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,91900 € | 69,19 € |
| 25 | 6,43400 € | 160,85 € |
| 100 | 5,90070 € | 590,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,64648 € | 1.411,62 € |
| 500 | 5,49332 € | 2.746,66 € |
| 750 | 5,41657 € | 4.062,43 € |
| 1.250 | 5,33156 € | 6.664,45 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,36620 € |

