Unipolar Motor Driver NMOS PWM 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unipolar Motor Driver NMOS PWM 8-SO PowerPad
LP3891EMR-1.8/NOPB

DRV8872DDARQ1

DigiKey Part Number
296-45168-2-ND - Tape & Reel (TR)
296-45168-1-ND - Cut Tape (CT)
296-45168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8872DDARQ1
Description
IC MOTOR DRVR UNIPLR 8SO PWRPAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver NMOS PWM 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
DRV8872DDARQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
3.6A
Voltage - Supply
6.8V ~ 45V
Voltage - Load
6.8V ~ 45V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,38100 €23,81 €
252,18680 €54,67 €
1001,97270 €197,27 €
2501,87068 €467,67 €
5001,80920 €904,60 €
1.0001,75860 €1.758,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,70518 €4.262,95 €
5.0001,67300 €8.365,00 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,69720 €