LDC1041NHRJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.919
Unit Price: 38,48000 €
Datasheet
Inductance-to-Digital Converter 8 b, 24 b SPI 16-WSON (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductance-to-Digital Converter 8 b, 24 b SPI 16-WSON (5x4)
On-Demand Webinar: New Solutions for Human-Machine-Interface

LDC1041NHRJ

DigiKey Part Number
296-37541-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDC1041NHRJ
Description
IC IND TO DGTL 8/24BIT 16WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inductance-to-Digital Converter 8 b, 24 b SPI 16-WSON (5x4)
Datasheet
 Datasheet
EDA/CAD Models
LDC1041NHRJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Inductance-to-Digital Converter
Number of Channels
2
Resolution (Bits)
8 b, 24 b
Sampling Rate (Per Second)
-
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
1.8V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-WSON (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5005,68431 €25.579,40 €
Manufacturers Standard Package
Unit Price without VAT:5,68431 €
Unit Price with VAT:6,65064 €