
DRV8801RTYT | |
|---|---|
DigiKey Part Number | 296-32093-2-ND - Tape & Reel (TR) 296-32093-1-ND - Cut Tape (CT) 296-32093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8801RTYT |
Description | IC MTR DRVR BIPOLAR 8-38V 16QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8801RTYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 38V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07700 € | 20,77 € |
| 25 | 1,90400 € | 47,60 € |
| 100 | 1,71380 € | 171,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,62316 € | 405,79 € |
| 500 | 1,56852 € | 784,26 € |
| 750 | 1,54116 € | 1.155,87 € |
| 1.250 | 1,51083 € | 1.888,54 € |
| 1.750 | 1,49311 € | 2.612,94 € |
| 2.500 | 1,47606 € | 3.690,15 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,24090 € |


