
DRV8801RTYR | |
|---|---|
DigiKey Part Number | 296-23638-2-ND - Tape & Reel (TR) 296-23638-1-ND - Cut Tape (CT) 296-23638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8801RTYR |
Description | IC MTR DRVR BIPOLAR 8-38V 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8801RTYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 38V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66500 € | 16,65 € |
| 25 | 1,52240 € | 38,06 € |
| 100 | 1,36530 € | 136,53 € |
| 250 | 1,29032 € | 322,58 € |
| 500 | 1,24516 € | 622,58 € |
| 1.000 | 1,20799 € | 1.207,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88246 € | 2.647,38 € |
| 6.000 | 0,86452 € | 5.187,12 € |
| 9.000 | 0,85553 € | 7.699,77 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,62080 € |


