
DRV8801QRTYRQ1 | |
|---|---|
DigiKey Part Number | 296-36582-2-ND - Tape & Reel (TR) 296-36582-1-ND - Cut Tape (CT) 296-36582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8801QRTYRQ1 |
Description | IC MTR DRVR BIPOLAR 8-38V 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8801QRTYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 38V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20200 € | 22,02 € |
| 25 | 2,02080 € | 50,52 € |
| 100 | 1,82070 € | 182,07 € |
| 250 | 1,72528 € | 431,32 € |
| 500 | 1,66780 € | 833,90 € |
| 1.000 | 1,62049 € | 1.620,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,56206 € | 4.686,18 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,42810 € |



