
DRV8601NMBR | |
|---|---|
DigiKey Part Number | 296-DRV8601NMBRTR-ND - Tape & Reel (TR) 296-DRV8601NMBRCT-ND - Cut Tape (CT) 296-DRV8601NMBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8601NMBR |
Description | IC MOTOR DRIVER 2.5V-5.5V 8BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 8-NFBGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8601NMBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Differential | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | 400mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFBGA | |
Supplier Device Package | 8-NFBGA (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,41280 € | 10,32 € |
| 100 | 0,36160 € | 36,16 € |
| 250 | 0,33720 € | 84,30 € |
| 500 | 0,32250 € | 161,25 € |
| 1.000 | 0,31038 € | 310,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23536 € | 588,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |


