1/1 Transceiver Half CANbus TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1057AVDDFRQ1

DigiKey Part Number
296-TCAN1057AVDDFRQ1TR-ND - Tape & Reel (TR)
296-TCAN1057AVDDFRQ1CT-ND - Cut Tape (CT)
296-TCAN1057AVDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1057AVDDFRQ1
Description
IC TRANSCEIVER HALF 1/1 TSOT238
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TCAN1057AVDDFRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52600 €5,26 €
250,47360 €11,84 €
1000,41620 €41,62 €
2500,38868 €97,17 €
5000,37210 €186,05 €
1.0000,35847 €358,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34161 €1.024,83 €
6.0000,33336 €2.000,16 €
9.0000,32923 €2.963,07 €
15.0000,32465 €4.869,75 €
21.0000,32198 €6.761,58 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,85410 €