DRV8242-Q1 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRV8242-Q1 - Motor Controller/Driver Power Management Evaluation Board
DRV8242H-Q1EVM
DRV8242H-Q1EVM

DRV8242H-Q1EVM

DigiKey Part Number
296-DRV8242H-Q1EVM-ND
Manufacturer
Manufacturer Product Number
DRV8242H-Q1EVM
Description
EVAL BOARD FOR DRV8242-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV8242-Q1 - Motor Controller/Driver Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
DRV8242-Q1
Primary Attributes
Single-H-Bridge Driver
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1160,29000 €160,29 €
Manufacturers Standard Package
Unit Price without VAT:160,29000 €
Unit Price with VAT:187,53930 €