
TLV810EA29DPWR | |
|---|---|
DigiKey Part Number | 296-TLV810EA29DPWRTR-ND - Tape & Reel (TR) 296-TLV810EA29DPWRCT-ND - Cut Tape (CT) 296-TLV810EA29DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV810EA29DPWR |
Description | IC SUPERVISOR 1 CHANNEL 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV810EA29DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36200 € | 9,05 € |
| 100 | 0,31640 € | 31,64 € |
| 250 | 0,29464 € | 73,66 € |
| 500 | 0,28152 € | 140,76 € |
| 1.000 | 0,27070 € | 270,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25734 € | 772,02 € |
| 6.000 | 0,25081 € | 1.504,86 € |
| 9.000 | 0,24753 € | 2.227,77 € |
| 15.000 | 0,24391 € | 3.658,65 € |
| 21.000 | 0,24179 € | 5.077,59 € |
| 30.000 | 0,23975 € | 7.192,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |


