


DRV5057A3QDBZT | |
|---|---|
DigiKey Part Number | 296-53032-2-ND - Tape & Reel (TR) 296-53032-1-ND - Cut Tape (CT) 296-53032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5057A3QDBZT |
Description | SEN HALL EFFECT PWM SOT-23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5057A3QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±84mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,20756 € | 301,89 € |
| 500 | 1,16354 € | 581,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 5 | 1,54400 € | 7,72 € |
| 10 | 1,47100 € | 14,71 € |
| 25 | 1,38480 € | 34,62 € |
| 50 | 1,32580 € | 66,29 € |
| 100 | 1,27200 € | 127,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 5 | 1,84600 € | 9,23 € |
| 10 | 1,72100 € | 17,21 € |
| 25 | 1,56840 € | 39,21 € |
| 50 | 1,46180 € | 73,09 € |
| 100 | 1,36220 € | 136,22 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,03580 € |

