Similar
Similar

DRV3203EPHPQ1 | |
|---|---|
DigiKey Part Number | 296-39724-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV3203EPHPQ1 |
Description | IC MTR DRIVER 5.3V-26.5V 48HTQFP |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV3203EPHPQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.3V ~ 26.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |


