
DP83849IVS/NOPB | |
|---|---|
DigiKey Part Number | DP83849IVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP83849IVS/NOPB |
Description | IC TRANSCEIVER 2/2 80TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Ethernet 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DP83849IVS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 10 | 8,57500 € | 85,75 € |
| 25 | 7,99320 € | 199,83 € |
| 119 | 7,28908 € | 867,40 € |
| 357 | 6,94910 € | 2.480,83 € |
| 595 | 6,82345 € | 4.059,95 € |
| 1.071 | 6,69946 € | 7.175,12 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,75300 € |


