
DM388AAARD11F | |
|---|---|
DigiKey Part Number | DM388AAARD11F-ND |
Manufacturer | |
Manufacturer Product Number | DM388AAARD11F |
Description | IC DGTL MEDIA PROCESSOR 609FCBGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 970MHz 609-FCBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | DM388AAARD11F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | I2C, IrDA, Ethernet, McASP, PCI, SD, SPI, UART/USART, USB | |
Clock Rate | 970MHz | |
Non-Volatile Memory | ROM (48kB) | |
On-Chip RAM | 640kB | |
Voltage - I/O | 1.35V, 1.5V, 1.8V, 3.3V | |
Voltage - Core | 1.1V, 1.2V, 1.35V | |
Operating Temperature | -40°C ~ 95°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 609-LFBGA, FCBGA | |
Supplier Device Package | 609-FCBGA (16x16) | |
Base Product Number |

