
DLPA3085PFD | |
|---|---|
DigiKey Part Number | 296-DLPA3085PFD-ND |
Manufacturer | |
Manufacturer Product Number | DLPA3085PFD |
Description | IC LED DVR CONT 16A 100HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Controller Step-Down (Buck) I2C, SPI Dimming 16A 100-HTQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | - | |
Current - Output / Channel | 16A | |
Frequency | - | |
Dimming | I2C, SPI | |
Applications | General Purpose | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 19,96622 € | 1.796,96 € |
| Unit Price without VAT: | 19,96622 € |
|---|---|
| Unit Price with VAT: | 23,36048 € |

