DAC8775IRWFT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 20,59308 €
Datasheet
16 Bit Digital to Analog Converter 4 72-VQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8775IRWFT

DigiKey Part Number
296-45499-2-ND - Tape & Reel (TR)
296-45499-1-ND - Cut Tape (CT)
296-45499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8775IRWFT
Description
IC DAC 16BIT 72-VQFN
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 72-VQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DAC8775IRWFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
4
Settling Time
30µs
Output Type
Analog Current and Voltage
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
12V ~ 36V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±12, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-VQFN (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types